Omron D2SW1038C D2SW3L23M Micro Switch SPDT 3A 125VAC Pin Plunger

MPN
D2SW1038C
Brand
Omron
Order Code
15-0368
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 148 in stock

Omron D2SW1038C is a micro switch with a single-pole double-throw (SPDT) configuration.

It has a current rating of 3A and operates at 125VAC.

The switch features a pin plunger actuator for precise activation.

Typical applications include control systems and appliances where reliable switching is essential.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot