Omron D2SW-01L2-3M Miniature Basic Switch SPDT 0.1A Lever Actuator

MPN
D2SW1064B
Brand
Omron
Order Code
15-5002
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 851 in stock

Omron’s D2SW-01L2-3M is a miniature basic switch featuring a single pole double throw (SPDT) configuration with a current rating of 0.1A.

The switch includes a lever actuator designed for precision operation and reliable performance.

This component is commonly used in applications such as appliances, industrial controls, and automotive equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot