Omron D2SW-01L1H Subminiature Switch IP67 Overtravel 2.55mm SPDT

MPN
D2SW-01L1H
Brand
Omron
Order Code
15-5083
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 14/11/2026

The Omron D2SW-01L1H is a subminiature switch known for its high durability and precision.

With an IP67 rating, it offers excellent water and dust resistance.

The switch features a single-pole double-throw (SPDT) mechanism and a 2.55mm overtravel.

It is typically used in harsh environments requiring reliable performance, such as in industrial machinery and automotive applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot