Omron D2SW-01L2-3M Miniature Basic Switch SPDT 1A 12V Lever Actuator

MPN
D2SW-01L2-3M
Brand
Omron
Order Code
15-5004
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 851 in stock

The Omron D2SW-01L2-3M is a miniature basic switch with a single-pole, double-throw (SPDT) configuration.

It operates at a maximum current of 1A and a voltage of 12V.

The switch features a lever actuator for precise control.

It is commonly used in consumer electronics, appliances, and automotive applications.


Type Microswitch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Pre-Wired
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot