Omron D2SW3225E Snap Action Switch SPDT Momentary 3A Limit Switch

MPN
D2SW3225E
Brand
Omron
Order Code
15-0985
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £18.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 102 in stock

The Omron D2SW3225E Snap Action Switch is a SPDT momentary switch with a 3A current rating.

It features a sturdy design for reliable performance in various applications.

This limit switch is commonly used in industrial machinery and home appliances.

Its compact size allows for easy integration into tight spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Roller Lever

Reviews

Be the first to submit a review

Trustpilot