Omron D2SW-01L1M Snap Acting Limit Switch 1A 125VAC Lever SPDT

MPN
D2SW-01L1M
Brand
Omron
Order Code
15-4589
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 119 in stock

The Omron D2SW-01L1M is a snap acting limit switch designed for precision applications.

It features a lever actuator, SPDT contacts, and handles up to 1A at 125VAC.

Typical uses include automation systems and electrical equipment.

Its durable construction ensures reliable performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot