Omron D2SW1000F Subminiature Basic Switch SPDT 100gf Pin Plunger

MPN
D2SW1000F
Brand
Omron
Order Code
15-5084
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 14/11/2026

The Omron D2SW1000F is a subminiature basic switch featuring a single pole double throw (SPDT) configuration.

It has an actuation force of 100gf, operated by a pin plunger mechanism.

Designed for compact spaces, it is ideal for consumer electronics and home appliances.

Its dependable performance makes it suitable for precision equipment applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot