Omron D2SW-3H Basic Snap Acting Switch Subminiature High Precision

MPN
D2SW-3H
Brand
Omron
Order Code
15-5213
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2SW-3H is a subminiature high precision snap acting switch.

It features a long mechanical life and excellent switching reliability.

This switch is commonly used in compact equipment and home appliances.

Its design is suitable for applications requiring precise and repeatable operation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Snap Action
Minimum Operating Temperature 40°C
Operating Force 1.77N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot