Omron D2SW1023E Snap Acting Limit Switch Miniature Basic SPDT 5A 125VAC

MPN
D2SW1023E
Brand
Omron
Order Code
15-0868
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
150+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 123 in stock

The Omron D2SW1023E is a snap-acting limit switch designed for precision and reliability.

It is a miniature basic SPDT switch with a capacity of 5A at 125VAC.

This switch is commonly used in household and industrial appliances for position detection.

Its durable construction ensures long-term performance in various applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Roller Lever

Reviews

Be the first to submit a review

Trustpilot