Omron D2SW1205M Snap Acting Limit Switch SPDT 0.1A Momentary

MPN
D2SW1205M
Brand
Omron
Order Code
15-0355
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 130 in stock

The Omron D2SW1205M is a snap acting limit switch, with a single pole double throw (SPDT) configuration.

Designed for a momentary action, it supports a current rating of 0.1A.

This switch is typically used in automation systems and machine tools for precise actuation.

Its compact design and reliability make it suitable for various industrial applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30

Reviews

Be the first to submit a review

Trustpilot