Omron D2SW-01L2M Switch Snap-Action SPDT 100gf Pin Plunger

MPN
D2SW-01L2M
Brand
Omron
Order Code
15-4958
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 325 in stock

The Omron D2SW-01L2M is a snap-action switch featuring a single-pole double-throw (SPDT) configuration.

It is characterised by a 100gf operating force and a pin plunger actuator.

This switch is typically used in consumer electronics, industrial controls, and automation systems.

Its reliable performance makes it ideal for precision applications where consistent actuation is required.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Contact DC Voltage 30V dc
Depth 6.4mm
Hazardous Area Certification No
IP Rating IP67
Length 19.8mm
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot