Omron D2SW1002B Miniature Basic Switch SPDT Long Lever 5A 250VAC

MPN
D2SW1002B
Brand
Omron
Order Code
15-0931
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 43 in stock

The Omron D2SW1002B is a miniature basic switch with a long lever design.

It features a single pole double throw (SPDT) configuration, rated for 5A at 250VAC.

This switch is typically used in applications requiring precise and reliable actuation, such as in household appliances and industrial controls.

Its durable construction ensures consistent performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot