Omron D2SW-01L1M Micro Switch Compact Sealed SPDT 0.1A 30VDC

MPN
D2SW1009M
Brand
Omron
Order Code
15-0336
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £6.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 119 in stock

The Omron D2SW-01L1M micro switch, also referred to as D2SW1009M, is a compact sealed single-pole double-throw (SPDT) switch.

It is rated for 0.1A at 30VDC, ensuring reliability in low current applications.

The sealed design protects against dust and moisture for use in harsh environments.

Typical applications include automotive, industrial control, and appliance assemblies.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot