Omron D2SW-01L3H Miniature Basic Switch SPDT 0.1A 125VAC Lever Actuator

MPN
D2SW-01L3H
Brand
Omron
Order Code
15-5683
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 43 in stock

The Omron D2SW-01L3H is a miniature basic switch featuring a lever actuator.

It operates at 0.1A and 125VAC, making it suitable for low-power applications.

This SPDT switch ensures reliable performance in precision equipment.

It is commonly used in household appliances and electronic devices.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Contact DC Voltage 30V dc
Depth 6.4mm
Hazardous Area Certification No
IP Rating IP67
Length 19.8mm
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot