Omron D2SW3215H Snap Acting Switch SPDT Momentary 3A

MPN
D2SW3215H
Brand
Omron
Order Code
15-1013
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The Omron D2SW3215H is a snap acting switch with SPDT functionality and a momentary operation.

It has a current rating of 3A and is designed for reliable and responsive switching.

Typical applications include use in appliances, automated systems, and control panels.

Its compact size and robust construction make it suitable for industrial environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot