Omron D2SW1201G Miniature Basic Switch SPDT 3A 250V 1NO 1NC Terminals

MPN
D2SW1201G
Brand
Omron
Order Code
15-0351
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 30 in stock

Omron D2SW1201G is a miniature basic switch with a single pole double throw (SPDT) configuration.

It can handle up to 3A at 250V and features both a normally open (NO) and normally closed (NC) terminal.

This switch is suitable for use in applications requiring reliable, precision switching, such as consumer electronics or industrial machinery.

The compact design of the D2SW1201G makes it ideal for space-constrained environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot