Omron D2SW1011A Miniature Basic Switch SPDT Hinge Lever 5A

MPN
D2SW1011A
Brand
Omron
Order Code
15-0892
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
30+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 63 in stock

The Omron D2SW1011A is a miniature basic switch with a single-pole, double-throw (SPDT) configuration.

It features a hinge lever actuator and is rated for 5 amperes.

This switch is commonly used in various industrial and consumer applications where compact and reliable switching is needed.

Its robust design makes it suitable for use in home appliances, vending machines, and automotive equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot