Omron D2SW-01L2M Micro Switch Sealed SPDT 1A 125V Long Lever

MPN
D2SW1010C
Brand
Omron
Order Code
15-0711
Country of Origin
Japan
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £5.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 325 in stock

The Omron D2SW-01L2M micro switch, also known as D2SW1010C, is a sealed switch with single pole double throw (SPDT) functionality, suitable for applications requiring reliable low current switching.

It is designed to handle up to 1A at 125V and features a long lever for ease of operation.

This switch is commonly used in industrial equipment, household appliances, and control panels, where durability and precision are needed.

Its sealed design provides protection.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot