Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615354

The Murrelektronik sensor/actuator connectors are designed for versatile connectivity solutions, featuring various configurations and cable lengths to facilitate seamless integration in industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Type Cable Diameter Cross-section (sensor/actuator wiring) Diameter Material Nominal Voltage Seal Type Connector 1 Connector 2 Colour Coding IP Rating Maximum Temperature Min. temperature Nominal Current Thread Type
Murrelektronik 7000-44711-6590200 Sensor/Actuator Connector M12 2m
Murrelektronik 7000-44711-6590200 Sensor/Actuator Connector M12 2m
Standard range
Order code: 05-5499
MPN: 7000-44711-6590200

Despatched within 4 working days - 2 in stock
1+ £28.22
10+ £23.38
50+ £19.38
Price per unit Ex VAT
2m Sensor/actuator connector (pre-fab) 7.4mm 0.34mm² 7.4mm PUR 600V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-6590500 Sensor/Actuator Connector M12/RJ45 5m
Murrelektronik 7000-44711-6590500 Sensor/Actuator Connector M12/RJ45 5m
Extended range
Order code: 05-5500
MPN: 7000-44711-6590500

Available to back orderBack order, lead time 10 days
1+ £43.91
10+ £37.66
50+ £32.32
Price per unit Ex VAT
5m Sensor/actuator connector (pre-fab) 7.4mm 0.34mm² 7.4mm PUR 600V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7940150 Sensor/Actuator Connector M12x1 RJ45 1.5m
Murrelektronik 7000-44711-7940150 Sensor/Actuator Connector M12x1 RJ45 1.5m
Standard range
Order code: 05-5501
MPN: 7000-44711-7940150

Despatched within 4 working days - 4 in stock
1+ £22.62
10+ £18.43
50+ £15.02
Price per unit Ex VAT
1.5m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7940200 Sensor Connector M12/RJ45 2m 4-pin
Murrelektronik 7000-44711-7940200 Sensor Connector M12/RJ45 2m 4-pin
Standard range
Order code: 05-5502
MPN: 7000-44711-7940200

Despatched within 4 working days - 1 in stock
1+ £24.24
10+ £19.88
50+ £16.30
Price per unit Ex VAT
2m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7940300 Connector M12 to RJ45 3m 4-Pin
Murrelektronik 7000-44711-7940300 Connector M12 to RJ45 3m 4-Pin
Standard range
Order code: 05-5503
MPN: 7000-44711-7940300

Despatched within 4 working days - 2 in stock
1+ £27.64
10+ £22.71
50+ £18.69
Price per unit Ex VAT
3m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7940500 Sensor/Actuator Connector M12 Plug 5m
Murrelektronik 7000-44711-7940500 Sensor/Actuator Connector M12 Plug 5m
Standard range
Order code: 05-5504
MPN: 7000-44711-7940500

Despatched within 4 working days - 9 in stock
1+ £39.28
10+ £33.12
50+ £27.96
Price per unit Ex VAT
5m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7940750 Sensor Connector M12 Straight RJ45 Plug 7.5m
Murrelektronik 7000-44711-7940750 Sensor Connector M12 Straight RJ45 Plug 7.5m
Standard range
Order code: 05-5505
MPN: 7000-44711-7940750

Despatched within 4 working days - 1 in stock
1+ £42.92
10+ £36.37
50+ £30.81
Price per unit Ex VAT
7.5m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7941000 Sensor/Actuator Connector M12 10m
Murrelektronik 7000-44711-7941000 Sensor/Actuator Connector M12 10m
Standard range
Order code: 05-5506
MPN: 7000-44711-7941000

Despatched within 4 working days - 8 in stock
1+ £50.05
10+ £42.96
50+ £36.85
Price per unit Ex VAT
10m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7941500 Sensor/Actuator Connector M12 15m
Murrelektronik 7000-44711-7941500 Sensor/Actuator Connector M12 15m
Standard range
Order code: 05-5507
MPN: 7000-44711-7941500

Despatched within 4 working days - 2 in stock
1+ £54.48
10+ £48.03
50+ £42.35
Price per unit Ex VAT
15.00m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7960030 Sensor/Actuator Connector M12 x 1 Plug
Murrelektronik 7000-44711-7960030 Sensor/Actuator Connector M12 x 1 Plug
Standard range
Order code: 05-5508
MPN: 7000-44711-7960030

Despatched within 4 working days - 6 in stock
1+ £19.13
10+ £15.37
50+ £12.36
Price per unit Ex VAT
0.3m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7960050 Sensor Connector M12 Plug 0.50m RJ45
Murrelektronik 7000-44711-7960050 Sensor Connector M12 Plug 0.50m RJ45
Standard range
Order code: 05-5509
MPN: 7000-44711-7960050

Despatched within 4 working days - 15 in stock
1+ £20.21
10+ £16.30
50+ £13.14
Price per unit Ex VAT
0.5m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7960100 Sensor Connector M12/RJ45 1.00m 4-Pin
Murrelektronik 7000-44711-7960100 Sensor Connector M12/RJ45 1.00m 4-Pin
Standard range
Order code: 05-5510
MPN: 7000-44711-7960100

Despatched within 4 working days - 5 in stock
1+ £22.80
10+ £18.48
50+ £14.98
Price per unit Ex VAT
1m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7960150 Sensor/Actuator Connector M12x1 1.5m
Murrelektronik 7000-44711-7960150 Sensor/Actuator Connector M12x1 1.5m
Standard range
Order code: 05-5511
MPN: 7000-44711-7960150

Despatched within 4 working days - 2 in stock
1+ £25.73
10+ £21.05
50+ £17.21
Price per unit Ex VAT
1.5m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7960200 Sensor/Actuator Connector M12 2m
Murrelektronik 7000-44711-7960200 Sensor/Actuator Connector M12 2m
Standard range
Order code: 05-5512
MPN: 7000-44711-7960200

Despatched within 4 working days - 2 in stock
1+ £27.88
10+ £22.90
50+ £18.82
Price per unit Ex VAT
2m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7960300 M12 Straight Plug to RJ45 3m 4 Pins
Murrelektronik 7000-44711-7960300 M12 Straight Plug to RJ45 3m 4 Pins
Standard range
Order code: 05-5513
MPN: 7000-44711-7960300

Despatched within 4 working days - 14 in stock
1+ £37.67
10+ £31.56
50+ £26.46
Price per unit Ex VAT
3m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7960400 Sensor/Actuator Connector M12x1 RJ45
Murrelektronik 7000-44711-7960400 Sensor/Actuator Connector M12x1 RJ45
Standard range
Order code: 05-5514
MPN: 7000-44711-7960400

Despatched within 4 working days - 2 in stock
1+ £38.46
10+ £32.35
50+ £27.20
Price per unit Ex VAT
4.00m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7960500 Sensor/Actuator Connector M12 to RJ45 5m
Murrelektronik 7000-44711-7960500 Sensor/Actuator Connector M12 to RJ45 5m
Standard range
Order code: 05-5515
MPN: 7000-44711-7960500

Despatched within 4 working days - 13 in stock
1+ £49.75
10+ £42.66
50+ £36.59
Price per unit Ex VAT
5m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7960600 Sensor/Actuator Connector 6m M12 to RJ45
Murrelektronik 7000-44711-7960600 Sensor/Actuator Connector 6m M12 to RJ45
Extended range
Order code: 05-5516
MPN: 7000-44711-7960600

Back order - 27 availableBack-order availability date - 02/12/2026
1+ £48.84
10+ £41.75
50+ £35.71
Price per unit Ex VAT
6.00m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7960750 Sensor/Actuator Connector M12 RJ45 7.5m
Murrelektronik 7000-44711-7960750 Sensor/Actuator Connector M12 RJ45 7.5m
Standard range
Order code: 05-5517
MPN: 7000-44711-7960750

Despatched within 4 working days - 5 in stock
1+ £57.37
10+ £49.62
50+ £42.96
Price per unit Ex VAT
7.5m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7960800 Sensor Connector M12/RJ45 8m 4-Pin
Murrelektronik 7000-44711-7960800 Sensor Connector M12/RJ45 8m 4-Pin
Extended range
Order code: 05-5518
MPN: 7000-44711-7960800

Available to back orderBack order, lead time 3 weeks
1+ £58.71
10+ £50.84
50+ £44.03
Price per unit Ex VAT
8.00m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7961000 M12 Sensor/Actuator Connector 10m RJ454
Murrelektronik 7000-44711-7961000 M12 Sensor/Actuator Connector 10m RJ454
Standard range
Order code: 05-5519
MPN: 7000-44711-7961000

Despatched within 4 working days - 3 in stock
1+ £79.34
10+ £68.99
50+ £60.00
Price per unit Ex VAT
10m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7961500 Sensor/Actuator Connector M12/RJ45 15m
Murrelektronik 7000-44711-7961500 Sensor/Actuator Connector M12/RJ45 15m
Standard range
Order code: 05-5520
MPN: 7000-44711-7961500

Despatched within 4 working days - 3 in stock
1+ £103.19
10+ £89.74
50+ £78.02
Price per unit Ex VAT
15.00m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7962000 Connector M12 x 1 Plug RJ45 20m
Murrelektronik 7000-44711-7962000 Connector M12 x 1 Plug RJ45 20m
Standard range
Order code: 05-5521
MPN: 7000-44711-7962000

Despatched same day - 4 in stockBack-order availability date - 27/11/2026
1+ £121.69
10+ £105.80
50+ £92.02
Price per unit Ex VAT
20m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7962500 M12 Sensor Connector 25m Straight RJ45
Murrelektronik 7000-44711-7962500 M12 Sensor Connector 25m Straight RJ45
Extended range
Order code: 05-5522
MPN: 7000-44711-7962500

Back order - 33 availableBack-order availability date - 02/12/2026
1+ £124.71
10+ £110.50
50+ £97.92
Price per unit Ex VAT
25m Sensor/actuator connector (pre-fab) 6.7mm 6.7mm PUR 300V M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-7963000 Sensor/Actuator M12 RJ45 30m 4-Pins
Murrelektronik 7000-44711-7963000 Sensor/Actuator M12 RJ45 30m 4-Pins
Extended range
Order code: 05-5523
MPN: 7000-44711-7963000

Back order - 15 availableBack-order availability date - 02/12/2026
1+ £160.14
10+ £141.72
50+ £125.42
Price per unit Ex VAT
30.00m RJ45 Cat5e 6.7mm 6.7mm PUR 300V Screw-on M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-44711-8000500 Sensor/Actuator M12 Plug RJ45 4 Pins 5m
Murrelektronik 7000-44711-8000500 Sensor/Actuator M12 Plug RJ45 4 Pins 5m
Standard range
Order code: 05-5524
MPN: 7000-44711-8000500

Despatched within 4 working days - 2 in stock
1+ £29.80
10+ £24.65
50+ £20.38
Price per unit Ex VAT
5m Sensor/actuator connector (pre-fab) 6.5mm 6.6mm PVC 300V AC M12 RJ45 plug Green D IP67 +85°C -25°C 1.5A M12 x 1

Trustpilot