Murrelektronik 7000-44711-7941000 Sensor/Actuator Connector M12 10m

MPN
7000-44711-7941000
EAN-13
4048879437837
Order Code
05-5506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £50.53 £50.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Murrelektronik 7000-44711-7941000 is a prefabricated sensor/actuator connector featuring an M12 x 1 straight plug and an RJ45 plug enclosure with a 10.00 m cable. This connector, containing 4 pins, is ideal for reliable industrial data transmission and automation applications. Murrelektronik's robust design ensures durability and efficient performance in various demanding environments.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 10m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot