Murrelektronik 7000-44711-6590200 Sensor/Actuator Connector M12 2m

Image Representative of Range

Murrelektronik 7000-44711-6590200 Sensor/Actuator Connector M12 2m

MPN
7000-44711-6590200
EAN-13
4048879680905
Order Code
05-5499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £64.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's sensor/actuator connector, model 7000-44711-6590200, features an M12 x 1 plug, straight with an RJ45 plug enclosure and a length of 2.00 m. It has 4 pins and is commonly used in industrial automation for connecting sensors and actuators to network systems. This pre-fabricated connector ensures reliable data transmission and reduces installation time.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.4mm
Coding D
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 7.4mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 600V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot