Murrelektronik 7000-44711-7960100 Sensor Connector M12/RJ45 1.00m 4-Pin

MPN
7000-44711-7960100
EAN-13
4048879387828
Order Code
05-5510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £22.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik 7000-44711-7960100 is a pre-fab sensor/actuator connector featuring an M12 x 1 plug in a straight format. It comes with an RJ45 plug enclosure and has a length of 1.00 metre with 4 pins. This connector is ideal for industrial applications requiring reliable sensor and actuator connections.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 1m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot