Murrelektronik 7000-44711-7940200 Sensor Connector M12/RJ45 2m 4-pin

MPN
7000-44711-7940200
EAN-13
4048879488020
Order Code
05-5502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Murrelektronik 7000-44711-7940200 is a pre-fabricated sensor/actuator connector designed with an M12 x 1 plug, straight, and RJ45 plug enclosure. It features a 2.00 m cable length with four RJ pins, ensuring versatile connectivity in automation environments. Typically used in industrial automation and sensor integration, it supports reliable data and power transmission.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot