Murrelektronik 7000-44711-6590500 Sensor/Actuator Connector M12/RJ45 5m

MPN
7000-44711-6590500
EAN-13
4048879651240
Order Code
05-5500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £83.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik 7000-44711-6590500 sensor/actuator connector is a high-quality, prefabricated solution featuring an M12 x 1 plug, straight, with a 5.00 m RJ45 plug enclosure. With 4 pins in the RJ connector, it is suitable for efficient data transmission and linking sensors or actuators. Ideal for industrial automation applications, this connector ensures reliable connections in harsh environments.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.4mm
Coding D
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 7.4mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 600V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot