Murrelektronik 7000-44711-8000500 Sensor/Actuator M12 Plug RJ45 4 Pins 5m

MPN
7000-44711-8000500
EAN-13
4048879663113
Order Code
05-5524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £29.95 £29.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 7000-44711-8000500 is a pre-fabricated sensor/actuator connector featuring a straight M12 x 1 Plug and a 5.00 m RJ45 plug enclosure. It has 4 pins, making it suitable for various industrial automation and connectivity applications. Typical uses include connecting sensors or actuators in machinery and equipment setups.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.5mm
Coding D
Diameter 6.6mm
IP Rating IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot