Murrelektronik 7000-44711-7960030 Sensor/Actuator Connector M12 x 1 Plug

MPN
7000-44711-7960030
EAN-13
4048879381659
Order Code
05-5508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £37.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik 7000-44711-7960030 sensor/actuator connector features a straight M12 x 1 plug and an RJ45 plug enclosure with 4 pins over a length of 0.30 metres. This pre-fabricated connector is typically used for reliable connections in automation systems and industrial applications. It is ideal for environments requiring secure and compact connectivity solutions.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot