Murrelektronik 7000-44711-7962000 Connector M12 x 1 Plug RJ45 20m

MPN
7000-44711-7962000
EAN-13
4048879140850
Order Code
05-5521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £119.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 21/10/2026

Murrelektronik manufactures the 7000-44711-7962000 sensor/actuator connector, featuring an M12 x 1 plug that is straight and connects to an RJ45 plug enclosure over a cable length of 20.00 metres. This pre-fabricated connector has four pins and is typically used in automation applications for precise and efficient sensor and actuator connections. The product is known for its robust design and reliable performance in industrial settings.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 20m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot