Murrelektronik 7000-44711-7960200 Sensor/Actuator Connector M12 2m

Image Representative of Range

Murrelektronik 7000-44711-7960200 Sensor/Actuator Connector M12 2m

MPN
7000-44711-7960200
EAN-13
4048879339735
Order Code
05-5512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £27.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's sensor/actuator connector, model 7000-44711-7960200, features a straight M12 x 1 plug and an RJ45 plug enclosure, making it versatile for data transmission needs. This prefabricated connector has a 2.00 m cable and 4 pins, designed to ensure secure connections. It is typically used in industrial automation applications to facilitate reliable communication between sensors and actuators.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot