Murrelektronik 7000-44711-7961500 Sensor/Actuator Connector M12/RJ45 15m

MPN
7000-44711-7961500
EAN-13
4048879140867
Order Code
05-5520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £103.19
10+ £89.74
50+ £78.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik 7000-44711-7961500 sensor/actuator connector features a robust M12 x 1 plug and a straight RJ45 plug enclosure, with a cable length of 15.00 metres. This pre-fabricated connector, equipped with 4 pins, is ideal for industrial automation and sensor applications. Its durable construction ensures reliable performance in demanding environments.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 15.00m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot