Murrelektronik 7000-44711-7960400 Sensor/Actuator Connector M12x1 RJ45

MPN
7000-44711-7960400
EAN-13
4048879427234
Order Code
05-5514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £30.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik manufactures the 7000-44711-7960400 sensor/actuator connector, equipped with an M12 x 1 plug and a straight RJ45 plug enclosure. This connector has a 4.00 m cable and four pins, suitable for reliable electrical connections in various industrial automation setups. It is commonly used to link sensors and actuators efficiently in control systems.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 4.00m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot