Murrelektronik 7000-44711-7940150 Sensor/Actuator Connector M12x1 RJ45 1.5m

MPN
7000-44711-7940150
EAN-13
4048879433761
Order Code
05-5501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £45.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's part 7000-44711-7940150 is a pre-fabricated sensor/actuator connector featuring a straight M12 x 1 plug. It includes an RJ45 plug enclosure with four pins and a length of 1.50 metres. This connector is typically used in industrial automation to connect sensors and actuators quickly and reliably.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot