Murrelektronik 7000-44711-7960800 Sensor Connector M12/RJ45 8m 4-Pin

MPN
7000-44711-7960800
EAN-13
4048879412667
Order Code
05-5518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £47.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik 7000-44711-7960800 is a sensor/actuator connector with an M12 x 1 plug, designed to be straight. It features an RJ45 plug enclosure and has a cable length of 8.00 metres, equipped with 4 pins. Ideal for industrial automation, it facilitates reliable connections between sensors or actuators and control systems.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 8.00m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot