Murrelektronik 7000-44711-7940500 Sensor/Actuator Connector M12 Plug 5m

MPN
7000-44711-7940500
EAN-13
4048879445122
Order Code
05-5504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £39.28
10+ £33.12
50+ £27.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Murrelektronik's 7000-44711-7940500 is a sensor/actuator connector featuring a straight M12 x 1 plug and RJ45 plug enclosure. With 5.00 metres of cable and 4 pins in the RJ45, it is designed for reliable connectivity in industrial environments. This connector is typically used for integrating sensors and actuators into automated systems.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot