Murrelektronik 7000-44711-7940750 Sensor Connector M12 Straight RJ45 Plug 7.5m

MPN
7000-44711-7940750
EAN-13
4048879444132
Order Code
05-5505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £42.39 £42.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik 7000-44711-7940750 is a sensor/actuator connector featuring an M12 x 1 plug that is straight and an RJ45 plug enclosure, with a length of 7.50 metres and 4 pins. This part is ideal for connecting sensors or actuators in industrial automation systems, ensuring reliable signal transmission. Manufactured by Murrelektronik, it provides enhanced connectivity solutions for various industrial applications.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 7.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot