Murrelektronik 7000-44711-7940300 Connector M12 to RJ45 3m 4-Pin

MPN
7000-44711-7940300
EAN-13
4048879433785
Order Code
05-5503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £27.36 £27.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik 7000-44711-7940300 is a pre-fabricated sensor/actuator connector featuring an M12 x 1 plug, straight, and an RJ45 plug enclosure. It has a length of 3.00 metres and includes 4 RJ pins, making it ideal for seamless connectivity. Typically used in industrial automation, this reliable connector ensures efficient communication between sensors and actuators.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot