Murrelektronik 7000-44711-7960050 Sensor Connector M12 Plug 0.50m RJ45

MPN
7000-44711-7960050
EAN-13
4048879405140
Order Code
05-5509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Murrelektronik offers the 7000-44711-7960050 sensor/actuator connector, featuring an M12 x 1 plug straight design with an RJ45 plug enclosure for secure connections. This pre-fabricated connector is suitable for applications requiring robust and reliable sensor and actuator interfaces in industrial settings. With a cable length of 0.50 m and four pins, it accommodates typical automation network requirements.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot