Murrelektronik 7000-44711-7960300 M12 Straight Plug to RJ45 3m 4 Pins

MPN
7000-44711-7960300
EAN-13
4048879140904
Order Code
05-5513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £37.67
10+ £31.56
50+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Murrelektronik manufactures the 7000-44711-7960300 sensor/actuator connector, which features a straight M12 x 1 plug and an RJ45 plug enclosure with 4 pins. The connector has a length of 3.00 metres, making it suitable for connecting sensors and actuators over moderate distances. It is typically used in industrial automation and control applications to ensure reliable data transmission and connectivity.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot