Murrelektronik 7000-44711-7960150 Sensor/Actuator Connector M12x1 1.5m

MPN
7000-44711-7960150
EAN-13
4048879140911
Order Code
05-5511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 7000-44711-7960150 sensor/actuator connector is a pre-fabricated M12 x 1 plug that connects to an RJ45 plug enclosure at 1.50 metres in length. This connector facilitates four-pin connections and is typically used in industrial automation applications to streamline sensor and actuator linkages. It is designed for reliable, robust use in a variety of industrial environments.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot