Murrelektronik 7000-44711-7962500 M12 Sensor Connector 25m Straight RJ45

MPN
7000-44711-7962500
EAN-13
4048879140843
Order Code
05-5522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £124.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 26/10/2026

The Murrelektronik 7000-44711-7962500 sensor/actuator connector is a pre-fabricated component equipped with an M12 x 1 plug and RJ45 plug enclosure spanning 25.00 metres. The connector features four pins and is primarily used in industrial automation systems for reliable connectivity. Its design is tailored for efficient integration in complex machinery setups.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 25m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot