Murrelektronik 7000-44711-7960500 Sensor/Actuator Connector M12 to RJ45 5m

MPN
7000-44711-7960500
EAN-13
4048879140898
Order Code
05-5515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £49.75
10+ £42.66
50+ £36.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Murrelektronik 7000-44711-7960500 sensor/actuator connector features an M12 x 1 straight plug paired with an RJ45 enclosure for seamless connectivity. It is equipped with a 5.00 m cable and accommodates 4 pins, ideal for industrial automation tasks. This pre-fabricated connector is typically used in machine and plant engineering to reliably link sensors or actuators to a control system.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot