Murrelektronik 7000-44711-7941500 Sensor/Actuator Connector M12 15m

MPN
7000-44711-7941500
EAN-13
4048879437950
Order Code
05-5507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £54.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 7000-44711-7941500 sensor/actuator connector is designed with an M12 x 1 straight plug and an RJ45 plug enclosure, featuring a length of 15.00 meters. This pre-fabricated connector has four pins, suitable for robust and reliable electrical connections. It is typically used in industrial settings for connecting sensors and actuators in automation systems.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 15.00m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot