Murrelektronik 7000-44711-7961000 M12 Sensor/Actuator Connector 10m RJ454

MPN
7000-44711-7961000
EAN-13
4048879140874
Order Code
05-5519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £79.34
10+ £68.99
50+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's 7000-44711-7961000 sensor/actuator connector features an M12 x 1 plug and a straight RJ45 plug enclosure with a 10.00 m cable. The product includes 4 pins and is typically used for industrial automation and sensor interfaces. This pre-fabricated connector is designed for reliable and easy connection in control environments.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 10m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot