Murrelektronik 7000-44711-7960600 Sensor/Actuator Connector 6m M12 to RJ45

MPN
7000-44711-7960600
EAN-13
4048879407342
Order Code
05-5516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £40.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 26/10/2026

Murrelektronik's 7000-44711-7960600 is a pre-fab sensor/actuator connector featuring a straight M12 x 1 plug and an RJ45 plug with 4 pins, housed in a 6.00 m enclosure. This robust connector is ideal for connecting sensors and actuators in industrial automation systems. Typically used in control systems, it ensures reliable data and power transmission in harsh environments.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 6.00m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot