Manhattan 152150 Mini DisplayPort DVI Adapter cable Black 1.80 m Gold plated |
16-8778
|
|
Despatched within 3 working days - 47 in stock
|
1+ £10.82
Price per unit Ex VAT
|
DisplayPort |
1.8m |
Black |
DisplayPort cable |
|
28 |
|
28 |
Round |
|
|
|
|
UL 20276 |
|
|
|
|
Passive video converter |
Gold |
Manhattan 152457 USB-C DVI Adapter cable Black 2.00 m 24+1-pin plug |
16-8780
|
|
|
1+ £26.37
Price per unit Ex VAT
|
USB-C |
2m |
Black |
USB-C® screen cable |
|
|
|
|
Round |
RoHS |
|
|
|
CE\nFCC\nRoHS2 |
|
|
|
|
|
|
Manhattan 152471 USB-C DisplayPort Adapter Cable Black 1m |
16-8782
|
|
Despatched within 4 working days - 4 in stock
|
1+ £13.33
Price per unit Ex VAT
|
USB-C |
1m |
Black |
USB-C® screen cable |
|
|
|
|
Round |
RoHS |
|
|
|
CE\nFCC\nUSB 3.1\nDP Alt Mode |
|
|
|
|
|
|
Manhattan 152662 DisplayPort HDMI Adapter Cable Black 1m |
16-8784
|
|
Despatched within 3 working days - 8 in stock
|
1+ £7.37
Price per unit Ex VAT
|
DisplayPort |
1m |
Black |
DisplayPort cable |
|
|
|
|
|
RoHS |
|
|
|
FCC, CE |
|
|
|
|
|
Gold |
Manhattan 152679 DisplayPort HDMI Adapter cable Black 1.80 m |
16-8785
|
|
Despatched within 3 working days - 174 in stock
|
1+ £8.23
Price per unit Ex VAT
|
DisplayPort |
1.8m |
Black |
DisplayPort cable |
|
|
|
|
|
RoHS |
|
|
|
CE, FCC |
|
|
Male/Male |
|
|
Gold |
Manhattan 153188 DisplayPort HDMI Adapter cable black 3m plug HDMI-A plug |
16-8787
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £10.86
Price per unit Ex VAT
|
DisplayPort |
3m |
Black |
DisplayPort cable |
|
|
|
|
|
RoHS |
|
|
|
FCC, CE |
|
|
Male/Male |
|
|
Gold |
Manhattan 153195 DisplayPort/HDMI Adapter Cable Black 1.00 m |
16-8788
|
|
Despatched within 3 working days - 168 in stock
|
1+ £14.41
Price per unit Ex VAT
|
DisplayPort |
1m |
Black |
DisplayPort cable |
|
30 |
|
|
Round |
RoHS |
|
|
|
FCC\nCE\nHDCP |
|
|
|
HDMI Standard |
|
Gold |
Manhattan 153201 DisplayPort/HDMI Adapter Cable Black 1.80m |
16-8789
|
|
Despatched within 3 working days - 61 in stock
|
1+ £16.46
Price per unit Ex VAT
|
DisplayPort |
1.8m |
Black |
DisplayPort cable |
|
30 |
|
|
Round |
RoHS |
|
|
|
FCC, CE |
|
|
|
HDMI Standard |
|
Gold |
Manhattan 153218 DisplayPort HDMI Adapter Cable 3 m Black |
16-8790
|
|
Available to back orderBack-order availability date - 02/11/2026
|
1+ £18.07
Price per unit Ex VAT
|
DisplayPort |
3m |
Black |
DisplayPort cable |
|
30 |
|
|
Round |
RoHS |
|
|
|
CE, FCC |
|
|
|
HDMI Standard |
|
Gold |
Manhattan 322782 HDMI to DVI-D Adapter Cable Black 1.00 m |
16-8808
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £3.21
Price per unit Ex VAT
|
HDMI |
1m |
Black |
HDMI cable |
|
30 |
|
30 |
Round |
|
|
|
|
UL\nISO9001 |
|
|
Male/Male |
|
|
|
Manhattan 353595 DisplayPort Cable Black 1.00 m 8K UHD DisplayPort plug |
16-8811
|
|
Available to back orderBack order, lead time 4 months
|
1+ £4.88
Price per unit Ex VAT
|
DisplayPort |
1m |
Black |
DisplayPort cable |
|
30 |
|
30 |
Round |
|
8K UHD |
|
|
CE\nFCC\nRoHS |
|
|
|
|
|
Gold |
Manhattan 353618 DisplayPort Cable Black 2m 8K UHD DisplayPort plug to plug |
16-8812
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.15
Price per unit Ex VAT
|
DisplayPort |
2m |
Black |
DisplayPort cable |
|
30 |
|
30 |
Round |
|
8K UHD |
Aluminum mylar foil |
|
CE\nFCC\nRoHS |
|
|
|
|
|
Gold |
Manhattan 353625 DisplayPort Cable Black 3m 8K UHD DisplayPort plug-plug |
16-8813
|
|
Despatched within 4 working days - 36 in stock
|
1+ £8.62
Price per unit Ex VAT
|
DisplayPort |
3m |
Black |
DisplayPort cable |
|
28 |
|
28 |
Round |
|
8K UHD |
Aluminum mylar foil |
|
CE\nFCC\nRoHS |
|
|
|
|
|
Gold |
Manhattan 353939 HDMI Cable 4K UHD Black 2.00 m HDMI-A to HDMI-A UL-approved |
16-8816
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £6.90
Price per unit Ex VAT
|
HDMI |
2m |
Black |
HDMI cable |
Yes |
30 |
Yes |
30 |
Round |
|
|
|
600 MHz |
CL3\nCM\nUL 20276\nISO 9002 |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed + Ethernet |
|
Gold |
Manhattan 353946 HDMI Cable Black 3m HDMI-A to HDMI-A 4K UHD UL-approved |
16-8817
|
|
Despatched within 4 working days - 49 in stock
|
1+ £5.32
Price per unit Ex VAT
|
HDMI |
3m |
Black |
HDMI cable |
Yes |
30 |
Yes |
30 |
Round |
|
|
|
600 MHz |
CL3\nCM\nUL 20276\nISO 9002 |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed + Ethernet |
|
Gold |
Manhattan 353953 HDMI Cable Black 5.00 m 4K UHD UL-approved |
16-8818
|
|
Despatched within 4 working days - 2 in stock
|
1+ £10.76
Price per unit Ex VAT
|
HDMI |
5m |
Black |
HDMI cable |
Yes |
28 |
Yes |
28 |
Round |
|
|
|
340 MHz |
CL3\nCM\nUL 20276\nISO 9002 |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed + Ethernet |
|
Gold |
Manhattan 353960 HDMI cable 7.50 m Black 4K UHD UL-approved Monitor Cable |
16-8819
|
|
Despatched within 4 working days - 7 in stock
|
1+ £18.33
Price per unit Ex VAT
|
HDMI |
7.5m |
Black |
HDMI cable |
Yes |
26 |
Yes |
26 |
Round |
|
|
|
340 MHz |
CL3\nCM\nUL 20276\nISO 9002 |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed + Ethernet |
|
Gold |
Manhattan 353977 HDMI Cable Plug to Plug 10 m Black 4K UHD UL-approved |
16-8820
|
|
Despatched within 4 working days - 16 in stock
|
1+ £29.79
Price per unit Ex VAT
|
HDMI |
10m |
Black |
HDMI cable |
Yes |
28 |
Yes |
24 |
Round |
|
|
|
340 MHz |
CL3\nCM\nUL 20276\nISO 9002 |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed + Ethernet |
|
Gold |
Manhattan 354837 HDMI Cable HDMI-A to HDMI-A 1m Black 4K UHD Gold-Plated |
16-8823
|
|
Despatched within 3 working days - 384 in stock
|
1+ £4.35
Price per unit Ex VAT
|
HDMI |
1m |
Black |
HDMI cable |
Yes |
30 |
Yes |
30 |
Round |
|
|
|
600 MHz |
ISO 9002 |
Polyvinyl chloride (PVC) |
|
|
HDMI Premium High Speed + Ethernet |
|
Gold |
Manhattan 354851 DisplayPort USB-C Cable Black Grey 3m Gold Connectors |
16-8824
|
|
Despatched within 4 working days - 8 in stock
|
1+ £17.61
Price per unit Ex VAT
|
Straight |
3m |
Grey, Black |
DisplayPort cable |
|
32 |
|
|
Round |
|
|
Aluminium mylar foil |
|
CE\nRoHS\nFCC |
|
10 O |
|
|
|
Gold |
Manhattan 355308 HDMI Cable 1.50 m Black 4K UHD Monitor Cables |
16-8837
|
|
Despatched within 3 working days - 1,034 in stock
|
2+ £2.51
Price per unit Ex VAT
|
HDMI |
1.5m |
Black |
HDMI cable |
Yes |
30 |
Yes |
30 |
Round |
|
4K UHD |
|
340 MHz |
ISO 9001 |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed |
|
Gold |
Manhattan 355568 DisplayPort Cable Black 1m PVC triple shield gold connectors |
16-8838
|
|
Despatched within 3 working days - 241 in stock
|
1+ £4.64
Price per unit Ex VAT
|
DisplayPort |
1m |
Black |
DisplayPort cable |
|
28 |
|
28 |
Round |
|
|
Aluminum mylar foil |
|
CE\nRoHS |
|
|
|
|
|
Gold |
Manhattan 355575 DisplayPort Cable DisplayPort plugs 2m Black gold plated |
16-8839
|
|
Despatched within 4 working days - 15 in stock
|
1+ £5.15
Price per unit Ex VAT
|
DisplayPort |
2m |
Black |
DisplayPort cable |
|
28 |
|
28 |
Round |
|
|
|
|
CE\nRoHS |
|
|
|
|
|
Gold |
Manhattan 355582 DisplayPort Cable Black 1m Triple Shielding Gold Connectors |
16-8840
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £7.75
Price per unit Ex VAT
|
DisplayPort |
1m |
Black |
DisplayPort cable |
|
30 |
|
30 |
Round |
|
|
|
|
CE\nRoHS |
|
|
|
|
|
Gold |
Manhattan 355599 HDMI Cable Black Flat 0.50 m Ribbon 4K UHD Double Shielding |
16-8841
|
|
Despatched within 3 working days - 3 in stock
|
1+ £3.99
Price per unit Ex VAT
|
HDMI |
0.5m |
Black |
HDMI cable |
Yes |
30 |
Yes |
30 |
Flat |
|
|
|
|
CE\nRoHS\nFCC\nUL |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed + Ethernet |
|
Gold |
Manhattan 355636 HDMI Cable Flat 5 m Black Double Shielding 4K UHD Ribbon |
16-8843
|
|
Despatched within 4 working days - 3 in stock
|
1+ £8.51
Price per unit Ex VAT
|
HDMI |
5m |
Black |
HDMI cable |
Yes |
28 |
Yes |
28 |
Flat |
|
|
|
|
CE\nRoHS\nFCC\nUL |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed + Ethernet |
|
Gold |
Manhattan 355643 HDMI Cable 10 m Black Flat 4K UHD Double Shielding |
16-8844
|
|
Despatched within 4 working days - 7 in stock
|
1+ £17.04
Price per unit Ex VAT
|
HDMI |
10m |
Black |
HDMI cable |
Yes |
28 |
Yes |
28 |
Flat |
|
|
|
|
CE\nRoHS\nFCC\nUL |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed + Ethernet |
|
Gold |
Manhattan 355650 HDMI Cable Black Flat 15m 4K UHD Double Shielded Ribbon |
16-8845
|
|
|
1+ £33.25
Price per unit Ex VAT
|
HDMI |
15m |
Black |
HDMI cable |
Yes |
28 |
Yes |
28 |
Flat |
|
|
|
|
CE\nRoHS\nFCC\nUL |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed + Ethernet |
|
Gold |
Manhattan 394376 HDMI Cable Black 3m 4K UHD Audio Return Channel |
16-8850
|
|
Despatched within 4 working days - 37 in stock
|
1+ £8.01
Price per unit Ex VAT
|
HDMI |
3m |
Black |
HDMI cable |
Yes |
34 |
Yes |
34 |
Round |
|
|
|
600 MHz |
UL 20276, ISO 9002 |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed + Ethernet |
|
Gold |
Manhattan 394406 HDMI Cable Black 0.50 m HDMI-A to HDMI-A 4K UHD Audio Return |
16-8851
|
|
Despatched within 4 working days - 5 in stock
|
1+ £6.62
Price per unit Ex VAT
|
HDMI |
0.5m |
Black |
HDMI cable |
Yes |
36 |
Yes |
36 |
Round |
|
|
|
600 MHz |
UL 20276, ISO 9002 |
Polyvinyl chloride (PVC) |
|
|
HDMI High Speed + Ethernet |
|
Gold |