Manhattan 355568 DisplayPort Cable Black 1m PVC triple shield gold connectors

MPN
355568
Brand
Manhattan
EAN-13
0766623355568
Order Code
16-8838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 241 in stock

Manhattan 355568 is a DisplayPort cable designed to provide reliable connectivity for high-resolution audio and visual applications. This black cable is 1 metre in length and features triple shielding composed of high-quality PVC, which helps minimise electromagnetic interference and ensures signal integrity. The cable ends are equipped with gold-plated connectors to enhance conductivity and reduce signal loss. It is ideal for connecting a DisplayPort-equipped PC or laptop to a monitor or television, frequently used in professional environments where high-definition display and sound performance are critical. Suitable for delivering advanced video and audio through a single cable, it finds typical applications in engineering workstations, digital signage, and multimedia presentations.
Connector 1 DisplayPort
Connector 2 Straight
Length 1m
Colour Black
Type DisplayPort cable
AWG 28
AWG wire size 28
Cable Design Round
Cable shielding Aluminum mylar foil
Cable Use TV/monitor
Certification CE\nRoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Magnetically shielded Yes
Maximum refresh rate 240 Hz
Maximum resolution 7680 x 4320 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Product colour Black
Quantity per pack 1 pc(s)
Shielding Full shielding
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Weight 69g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot