Manhattan 353953 HDMI Cable Black 5.00 m 4K UHD UL-approved

MPN
353953
Brand
Manhattan
EAN-13
0766623353953
Order Code
16-8818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £10.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manhattan 353953 is a high-performance HDMI cable designed to deliver 4K Ultra High Definition (UHD) video and digital audio signals. Engineered for reliability and precision, the cable features HDMI-A plug connections on both ends and measures 5.00 metres in length, making it ideal for use in setups where monitors or screens are wall-mounted at a distance. It is UL-approved and CL3 certified, ensuring safety and compliance with stringent building regulations, particularly useful for in-wall installations. The robust construction and high-speed transmission capabilities support a wide range of audio-visual applications such as connecting computers, Blu-ray players, or gaming consoles to displays, optimising signal integrity and performance. With its black coating, this HDMI cable complements any professional A/V setup that requires dependable connectivity.
Connector 1 HDMI
Connector 2 Straight
Length 5m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 28
Bandwidth 340 MHz
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification CL3\nCM\nUL 20276\nISO 9002
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 10.2 Gbit/s
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
Magnetically shielded Yes
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160
Supported video modes 1080p, 2160p
Video resolution 3840 x 2160 Pixel
Weight 0.307kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot