Manhattan 353625 DisplayPort Cable Black 3m 8K UHD DisplayPort plug-plug

MPN
353625
Brand
Manhattan
EAN-13
0766623353625
Order Code
16-8813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £9.38 £8.62
10+ £8.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Manhattan 353625 is an 8K UHD DisplayPort cable designed with a DisplayPort plug at each end, enabling seamless connection of devices over a 3-metre length. This high-performance cable supports DisplayPort 1.4 standards, allowing it to deliver video resolutions up to 8K at 60Hz and 4K at 120Hz, making it ideal for advanced display applications that require high definition and rapid refresh rates. Featuring a reliable latch mechanism, the cable ensures secure connections suitable for demanding environments, including professional settings where precision in audio and visual transmission is critical. Common engineering applications for this type of cable include connecting high-end monitors, screens, and computer graphics cards to achieve optimal display performance in design, simulation, and immersive multimedia tasks.
Connector 1 DisplayPort
Connector 2 Straight
Length 3m
Colour Black
Type DisplayPort cable
AWG 28
AWG wire size 28
Cable Design Round
Cable features 8K UHD
Cable shielding Aluminum mylar foil
Cable Use TV/monitor
Certification CE\nFCC\nRoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum resolution 7680 x 4320 pixels
Number of shielding layers 3
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Video resolution 7680 x 4320 Pixel
Weight 243g

Reviews

Be the first to submit a review

Trustpilot