Manhattan 353939 HDMI Cable 4K UHD Black 2.00 m HDMI-A to HDMI-A UL-approved

MPN
353939
Brand
Manhattan
EAN-13
0766623353939
Order Code
16-8816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manhattan 353939 is a high-performance HDMI cable designed to facilitate seamless audio and visual signal transmission, rated for 4K Ultra High Definition (UHD) applications. This 2-metre cable, bearing the manufacturer's part number 353939, features HDMI-A plug connections at both ends and is housed in a durable black sheath. As a CL3 certified cable, it is suitable for in-wall installation, offering enhanced safety for professional and residential setups. Its UL approval underscores its compliance with rigorous safety and reliability standards. This cable is ideal for connecting high-definition devices such as monitors, screens, and other display equipment to ensure optimal video and audio quality in engineering and multimedia environments.
Connector 1 HDMI
Connector 2 Straight
Length 2m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Bandwidth 600 MHz
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification CL3\nCM\nUL 20276\nISO 9002
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
Magnetically shielded Yes
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160
Supported video modes 1080p, 2160p
Video resolution 3840 x 2160 Pixel
Weight 0.101kg

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot