Manhattan 353960 HDMI cable 7.50 m Black 4K UHD UL-approved Monitor Cable

MPN
353960
Brand
Manhattan
EAN-13
0766623353960
Order Code
16-8819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £18.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manhattan 353960 is a high-speed HDMI cable designed for advanced audio and visual applications, providing a reliable connection for transmitting high-definition signals. This 7.50-metre, black HDMI cable is UL-approved and CL3 certified, making it suitable for in-wall installations and ensuring adherence to safety standards in professional and residential setups. With support for 4K UHD resolutions, this monitor cable enables the delivery of clear and detailed images when used in conjunction with compatible screens or displays, ideal for home theatre systems, conference room setups, and high-definition media environments. Engineered for robustness and versatility, the cable is equipped with HDMI-A plugs on both ends, allowing seamless integration into existing audiovisual systems. Its durable construction makes it suitable for demanding applications where long cable runs are necessary, such as in auditoriums or lecture halls.
Connector 1 HDMI
Connector 2 Straight
Length 7.5m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 26
AWG wire size 26
Bandwidth 340 MHz
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification CL3\nCM\nUL 20276\nISO 9002
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 10.2 Gbit/s
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
Magnetically shielded Yes
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160
Supported video modes 1080p, 2160p
Video resolution 3840 x 2160 Pixel
Weight 0.639kg

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot