Manhattan 153195 DisplayPort/HDMI Adapter Cable Black 1.00 m

MPN
153195
Brand
Manhattan
EAN-13
0766623153195
Order Code
16-8788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £14.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 168 in stock

Manhattan 153195 is a DisplayPort to HDMI adapter cable designed to seamlessly connect audio-visual equipment in a variety of professional and personal settings. Measuring 1.00 metre in length, this black cable enables the transmission of high-definition audio and video signals with resolutions up to 4K at 60Hz, ensuring exceptional picture clarity and smooth motion. Engineered for reliability, this cable is an ideal choice for connecting a DisplayPort source, such as a computer or laptop, to an HDMI-compatible display device including monitors and televisions. The robust construction supports stable connections, making it suitable for use in engineering applications where precise data transmission is critical. The part number 00766623153195 reflects its specification as an adapter within the audio and visual cables category, and it is designed for scenarios demanding high fidelity in digital output.
Connector 1 DisplayPort
Connector 2 Straight
Length 1m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Standard
Certification FCC\nCE\nHDCP
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
Jacket Material Polyvinyl chloride (PVC)
Linux operating systems supported Yes
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Plug and Play Yes
Plug material Acrylonitrile butadiene styrene (ABS)
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -20 - 60°C
Video resolution 3840 x 2160 Pixel
Weight 70g

Reviews

Be the first to submit a review

Trustpilot